Part Details for MC74HC04ADT by Motorola Mobility LLC
Overview of MC74HC04ADT by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC04ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MC74HC04ADT
MC74HC04ADT CAD Models
MC74HC04ADT Part Data Attributes
|
MC74HC04ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ADT
Motorola Mobility LLC
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC04ADT
This table gives cross-reference parts and alternative options found for MC74HC04ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC04T-EL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC04ADT vs HD74HC04T-EL |
74HC04DTR2G | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC04ADT vs 74HC04DTR2G |
MC74HC04ADTEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | MC74HC04ADT vs MC74HC04ADTEL |
74HC04PW-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC04ADT vs 74HC04PW-T |
MC74HC04ADTR2G | Hex Inverter, TSSOP-14, 2500-REEL | onsemi | MC74HC04ADT vs MC74HC04ADTR2G |
74HC04PW,118 | 74HC(T)04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | MC74HC04ADT vs 74HC04PW,118 |
74HC04PW-Q100 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | MC74HC04ADT vs 74HC04PW-Q100 |
MM74HC04MTC | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC04ADT vs MM74HC04MTC |
MC74HC04ADT | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC04ADT vs MC74HC04ADT |
HD74HC04T | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC04ADT vs HD74HC04T |