Part Details for MC74HC08ADG. by onsemi
Overview of MC74HC08ADG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC08ADG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8175
|
Newark | Quad And Gate, 2I/P, Soic-14, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc08, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74HC08ADG. Min Qty: 3025 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.2690 | Buy Now |