Part Details for MC74HC175N by onsemi
Overview of MC74HC175N by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MC74HC175N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 1473 |
|
$0.5000 / $1.2500 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 791 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for MC74HC175N
MC74HC175N CAD Models
MC74HC175N Part Data Attributes:
|
MC74HC175N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC175N
onsemi
IC,FLIP-FLOP,QUAD,D TYPE,HC-CMOS,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MC74HC175N
This table gives cross-reference parts and alternative options found for MC74HC175N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC175N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC112N | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85 | Texas Instruments | MC74HC175N vs SN74HC112N |
MM74HC75J | IC HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, DIP-16, FF/Latch | National Semiconductor Corporation | MC74HC175N vs MM74HC75J |
74LS175N | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | MC74HC175N vs 74LS175N |
74107A | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, | Signetics | MC74HC175N vs 74107A |
MM54HC259J | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC175N vs MM54HC259J |
5962-8970201EX | HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC175N vs 5962-8970201EX |
MC54HC112JD | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Motorola Mobility LLC | MC74HC175N vs MC54HC112JD |
SN74HCT273DWE4 | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | MC74HC175N vs SN74HCT273DWE4 |
74HCT273D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC175N vs 74HCT273D |
M38510/30107BEX | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | YAGEO Corporation | MC74HC175N vs M38510/30107BEX |