Part Details for MC74HC1GU04DFT2G by onsemi
Overview of MC74HC1GU04DFT2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HC1GU04DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6707
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Hc1Gu04, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC1GU04DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
488-MC74HC1GU04DFT2GCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
MC74HC1GU04DFT2G
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74HC1GU04DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
863-MC74HC1GU04DFT2G
|
Mouser Electronics | Inverters 2-6V Single CMOS Unbuffered RoHS: Compliant | 9000 |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
MC74HC1GU04DFT2G
|
Avnet Asia | Inverter 1-Element CMOS 5-Pin SC-70 T/R (Alt: MC74HC1GU04DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0209 / $0.0297 | Buy Now |
DISTI #
MC74HC1GU04DFT2G
|
Avnet Silica | Inverter 1-Element CMOS 5-Pin SC-70 T/R (Alt: MC74HC1GU04DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC INVERTER UNBUFF SGL SOT-353 | 2420 |
|
RFQ | |
DISTI #
MC74HC1GU04DFT2G
|
EBV Elektronik | Inverter 1-Element CMOS 5-Pin SC-70 T/R (Alt: MC74HC1GU04DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 144000 |
|
RFQ |
Part Details for MC74HC1GU04DFT2G
MC74HC1GU04DFT2G CAD Models
MC74HC1GU04DFT2G Part Data Attributes:
|
MC74HC1GU04DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1GU04DFT2G
onsemi
Single Unbuffered Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MC74HC1GU04DFT2G
This table gives cross-reference parts and alternative options found for MC74HC1GU04DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1GU04DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1GU04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1GU04DFT2G vs MC74HC1GU04DFT1 |
935261178115 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74HC1GU04DFT2G vs 935261178115 |
935271787125 | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | MC74HC1GU04DFT2G vs 935271787125 |
MC74HC1GU04DFT4 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1GU04DFT2G vs MC74HC1GU04DFT4 |
74HC1GU04GW-G | Inverter | Nexperia | MC74HC1GU04DFT2G vs 74HC1GU04GW-G |
935261178165 | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74HC1GU04DFT2G vs 935261178165 |
74HC1GU04GW,165 | 74HC1GU04 - Single unbuffered inverter@en-us TSSOP 5-Pin | Nexperia | MC74HC1GU04DFT2G vs 74HC1GU04GW,165 |
74HC1GU04GW,125 | 74HC1GU04 - Inverter TSSOP 5-Pin | NXP Semiconductors | MC74HC1GU04DFT2G vs 74HC1GU04GW,125 |
74HC1GU04GW | Inverter | Nexperia | MC74HC1GU04DFT2G vs 74HC1GU04GW |
HD74HC1GU04CME-E | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1GU04DFT2G vs HD74HC1GU04CME-E |