Part Details for MC74HC240ANG by onsemi
Overview of MC74HC240ANG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC240ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5364
|
Newark | Ic, 74Hc Cmos, 74Hc240, Dip20, 6V |Onsemi MC74HC240ANG Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
|
Bristol Electronics | 1085 |
|
RFQ | ||
|
Quest Components | 14 |
|
$5.5600 / $8.3400 | Buy Now |
Part Details for MC74HC240ANG
MC74HC240ANG CAD Models
MC74HC240ANG Part Data Attributes
|
MC74HC240ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC240ANG
onsemi
HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, LEADFREE, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEADFREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | AMMO PACK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HC240ANG
This table gives cross-reference parts and alternative options found for MC74HC240ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC240ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC240N | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | MC74HC240ANG vs MM74HC240N |
HCS240DMSR | CMOS Octal Buffer/Line Driver, Three-State, Inverting, SBDIP, /Tube | Renesas Electronics Corporation | MC74HC240ANG vs HCS240DMSR |
CD54HC240F/3 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | MC74HC240ANG vs CD54HC240F/3 |
5962-8407401RA | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | MC74HC240ANG vs 5962-8407401RA |
MC74HC240AN | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74HC240ANG vs MC74HC240AN |
M54HC240D1 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC240ANG vs M54HC240D1 |
MN74HC240 | Bus Driver, HC/UH Series, 1-Func, 2-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Panasonic Electronic Components | MC74HC240ANG vs MN74HC240 |
GD54HC240J | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | MC74HC240ANG vs GD54HC240J |
SN54HC240J-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74HC240ANG vs SN54HC240J-00 |
5962R9580901VRC | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | MC74HC240ANG vs 5962R9580901VRC |