Part Details for MC74HC241AN by onsemi
Overview of MC74HC241AN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for MC74HC241AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5365
|
Newark | Mc74Hc241An, Motor Drivers/Controllers |Onsemi MC74HC241AN Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
2156-MC74HC241AN-ND
|
DigiKey | IC BUFFER NON-INVERT 6V Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37889 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 37889 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for MC74HC241AN
MC74HC241AN CAD Models
MC74HC241AN Part Data Attributes:
|
MC74HC241AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC241AN
onsemi
MC74HC241AN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 135 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |