Part Details for MC74HC245ADT by onsemi
Overview of MC74HC245ADT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC74HC245ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2775 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
4188565
|
Farnell | 74HC CMOS, SMD, 74HC245, TSSOP20 RoHS: Compliant Min Qty: 2475 Lead time: 3 Weeks, 1 Days Container: Each | 2775 |
|
$0.1946 | Buy Now |
Part Details for MC74HC245ADT
MC74HC245ADT CAD Models
MC74HC245ADT Part Data Attributes:
|
MC74HC245ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC245ADT
onsemi
HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEADFREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC245ADT
This table gives cross-reference parts and alternative options found for MC74HC245ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC245ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC245PW | Bus Transceiver | Nexperia | MC74HC245ADT vs 74HC245PW |
SN74HC245PWR | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC245ADT vs SN74HC245PWR |
SN74HC245PWTE4 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74HC245ADT vs SN74HC245PWTE4 |
SN74HC245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC245ADT vs SN74HC245PWLE |
74HC245PW,118 | 74HC(T)245 - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74HC245ADT vs 74HC245PW,118 |
MC74HC245ADTG | Octal 3-State Non-Inverting Bus/Transceiver, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74HC245ADT vs MC74HC245ADTG |
HD74HC245TELL | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, PLASTIC, 0.65 PITCH, TSSOP-20 | Renesas Electronics Corporation | MC74HC245ADT vs HD74HC245TELL |
74HC245PW-Q100 | Bus Transceiver | Nexperia | MC74HC245ADT vs 74HC245PW-Q100 |
74HC245PW-Q100J | 74HC245-Q100; 74HCT245-Q100 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HC245ADT vs 74HC245PW-Q100J |
935183570112 | Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC245ADT vs 935183570112 |