Part Details for MC74HC245ADWR2G by onsemi
Overview of MC74HC245ADWR2G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC74HC245ADWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9453
|
Newark | Ic Non Inverting Bus Transceiver Soic-20, Logic Family/Base Number:74Hc245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hcrohs Compliant: Yes |Onsemi MC74HC245ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3480 / $0.4290 | Buy Now |
DISTI #
71J5605
|
Newark | Ic,bus Transceiver,single,8-Bit,hc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi MC74HC245ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3380 / $0.4500 | Buy Now |
DISTI #
50AC6040
|
Newark | Transceiver, Non Inverting, Octal, Wsoic, Logic Family/Base Number:74Hc245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC245ADWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3260 / $0.7550 | Buy Now |
DISTI #
MC74HC245ADWR2GOSCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15419 In Stock |
|
$0.3269 / $0.8700 | Buy Now |
DISTI #
MC74HC245ADWR2G
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74HC245ADWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2489 / $0.2970 | Buy Now |
DISTI #
863-MC74HC245ADWR2G
|
Mouser Electronics | Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus RoHS: Compliant | 18 |
|
$0.3270 / $0.7700 | Buy Now |
DISTI #
V72:2272_07285853
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2241 Container: Cut Strips | Americas - 9 |
|
$0.3663 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Octal 3-St Non-Inverting Bus/Transceiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 / $0.2950 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 699 |
|
RFQ |
Part Details for MC74HC245ADWR2G
MC74HC245ADWR2G CAD Models
MC74HC245ADWR2G Part Data Attributes:
|
MC74HC245ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC245ADWR2G
onsemi
Octal 3-State Non-Inverting Bus/Transceiver, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74HC245ADWR2G
This table gives cross-reference parts and alternative options found for MC74HC245ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC245ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC245ADW | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC245ADWR2G vs MC74HC245ADW |
CD74HC245MG4 | High Speed CMOS Logic Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC245ADWR2G vs CD74HC245MG4 |
M74HC245M1R | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC245ADWR2G vs M74HC245M1R |
SN74HC245DWG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC245ADWR2G vs SN74HC245DWG4 |
74HC245D,653 | 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC245ADWR2G vs 74HC245D,653 |
TC74HC245AFW-TP1ELP | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC245ADWR2G vs TC74HC245AFW-TP1ELP |
SN74HC245DWE4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC245ADWR2G vs SN74HC245DWE4 |
MM74HC245AWMX_NL | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HC245ADWR2G vs MM74HC245AWMX_NL |
MC74HC245ADWD | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC245ADWR2G vs MC74HC245ADWD |
74HC245D/T3 | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC245ADWR2G vs 74HC245D/T3 |