Part Details for MC74HC4051ADWR2 by onsemi
Overview of MC74HC4051ADWR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74HC4051ADWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 343 |
|
RFQ |
Part Details for MC74HC4051ADWR2
MC74HC4051ADWR2 CAD Models
MC74HC4051ADWR2 Part Data Attributes
|
MC74HC4051ADWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADWR2
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC4051ADWR2
This table gives cross-reference parts and alternative options found for MC74HC4051ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4051ADW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4051ADWR2 vs MC74HC4051ADW |
MM74HC4051WM | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4051ADWR2 vs MM74HC4051WM |
74VHC4051WM | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADWR2 vs 74VHC4051WM |
MM74HC4051WMX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4051ADWR2 vs MM74HC4051WMX |
MC74HC4051DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | onsemi | MC74HC4051ADWR2 vs MC74HC4051DWR2 |
MC74HC4051ADWR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 1000-REEL | onsemi | MC74HC4051ADWR2 vs MC74HC4051ADWR2G |