Part Details for MC74HC4067ADTG by onsemi
Overview of MC74HC4067ADTG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MC74HC4067ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5489
|
Newark | Analogue Mux/Demux, 4:1, -55 To 125Deg C |Onsemi MC74HC4067ADTG RoHS: Not Compliant Min Qty: 710 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 / $0.7270 | Buy Now |
DISTI #
72W2115
|
Newark | Ic Mux/Demux 1X16/Tube |Onsemi MC74HC4067ADTG RoHS: Not Compliant Min Qty: 496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HC4067ADTGOS-ND
|
DigiKey | IC MUX 16:1 140OHM 24TSSOP Min Qty: 1 Lead time: 41 Weeks Container: Tube |
156 In Stock |
|
$0.7073 / $1.7300 | Buy Now |
DISTI #
MC74HC4067ADTG
|
Avnet Americas | Analog Switch Single 4:1 24-Pin TSSOP T/R - Rail/Tube (Alt: MC74HC4067ADTG) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7633 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 7633 |
|
RFQ |
Part Details for MC74HC4067ADTG
MC74HC4067ADTG CAD Models
MC74HC4067ADTG Part Data Attributes
|
MC74HC4067ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4067ADTG
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer, TSSOP24 7.8x4.4, 0.65P, 62-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP24 7.8x4.4, 0.65P | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948H-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |