-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Shift and Store Register, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3331
|
Newark | 8-Bit Shift And Store Register/ Reel |Onsemi MC74HC4094ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
MC74HC4094ADR2GOSCT-ND
|
DigiKey | IC REGISTER SHIFT/STORE 16-SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2607 In Stock |
|
$0.1594 / $0.5600 | Buy Now |
DISTI #
MC74HC4094ADR2G
|
Avnet Americas | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC4094ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1581 / $0.1887 | Buy Now |
DISTI #
863-MC74HC4094ADR2G
|
Mouser Electronics | Counter Shift Registers IC BUS REG TRI-ST 8STG RoHS: Compliant | 1630 |
|
$0.1580 / $0.5500 | Buy Now |
DISTI #
E02:0323_02951436
|
Arrow Electronics | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 22 Weeks Date Code: 2408 | Europe - 155000 |
|
$0.1583 / $0.1754 | Buy Now |
DISTI #
V79:2366_26625730
|
Arrow Electronics | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 56 |
|
$0.1317 / $0.2420 | Buy Now |
DISTI #
70466423
|
RS | MC74HC4094ADR2G 8-stage Shift Register/Latch, Serial, 2 to 6 V, 16-Pin SOIC | ON Semiconductor MC74HC4094ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3270 / $0.3840 | RFQ |
DISTI #
78811320
|
Verical | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 155000 |
|
$0.1580 / $0.1751 | Buy Now |
DISTI #
61570009
|
Verical | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2102 | Americas - 56 |
|
$0.1577 / $0.4501 | Buy Now |
|
Rochester Electronics | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 3320 |
|
$0.1580 / $0.1859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4094ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4094ADR2G
onsemi
8-Bit Shift and Store Register, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 4000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |