Part Details for MC74HC4351N by onsemi
Overview of MC74HC4351N by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC74HC4351N
MC74HC4351N CAD Models
MC74HC4351N Part Data Attributes
|
MC74HC4351N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4351N
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | -6 V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 87 ns | |
Switch-on Time-Max | 103 ns | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4351N
This table gives cross-reference parts and alternative options found for MC74HC4351N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4351N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4351N | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MC74HC4351N vs MC74HC4351N |
MC74HC4351N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HC4351N vs MC74HC4351N |
74HC4351N | Single-Ended Multiplexer | Nexperia | MC74HC4351N vs 74HC4351N |
MC54HC4351J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | onsemi | MC74HC4351N vs MC54HC4351J |
CD74HC4351E | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | MC74HC4351N vs CD74HC4351E |
M74HC4351B1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC4351N vs M74HC4351B1R |
74HC4351N | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, SOT-146, DIP-20, Multiplexer or Switch | NXP Semiconductors | MC74HC4351N vs 74HC4351N |
CD74HC4351EE4 | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | MC74HC4351N vs CD74HC4351EE4 |