-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shift Register 3-State, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9663
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc595, Soic16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74HC595ADG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11554 |
|
$0.2970 / $0.7550 | Buy Now |
DISTI #
81AC9074
|
Newark | Log Cmos Shift Reg 8Bit Rohs Compliant: Yes |Onsemi MC74HC595ADG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.2750 | Buy Now |
DISTI #
45J1347
|
Newark | 8 Bit Sipo/Siso Shift Register Soic16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, Product Range:- Rohs Compliant: Yes |Onsemi MC74HC595ADG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.4170 | Buy Now |
DISTI #
MC74HC595ADGOS-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
17001 In Stock |
|
$0.2436 / $0.7000 | Buy Now |
DISTI #
MC74HC595ADG
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube - Rail/Tube (Alt: MC74HC595ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 21312 Factory Stock |
|
$0.2254 / $0.2691 | Buy Now |
DISTI #
863-MC74HC595ADG
|
Mouser Electronics | Counter Shift Registers 8-Bit 3 State Shift RoHS: Compliant | 6247 |
|
$0.2430 / $0.6700 | Buy Now |
DISTI #
E02:0323_00018268
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 | Europe - 11539 |
|
$0.2206 / $0.3823 | Buy Now |
DISTI #
V36:1790_07304715
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 | Americas - 1143 |
|
$0.2261 / $0.6528 | Buy Now |
DISTI #
70099948
|
RS | CMOS Logic, 8-Bit Shift Register with Latched 3-State Outputs, SOIC-16, Pb-Free | ON Semiconductor MC74HC595ADG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3470 / $0.4080 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V Shift Register w/ 3 State Outputs - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4544Tube |
|
$0.2750 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC595ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC595ADG
onsemi
Shift Register 3-State, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC595ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC595ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC595AD | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HC595ADG vs MC74HC595AD |
MC74HC595ADD | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74HC595ADG vs MC74HC595ADD |
MC74HC595ADR2 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HC595ADG vs MC74HC595ADR2 |
MM74HC595M | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC595ADG vs MM74HC595M |
TC74HC595AFS | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | Toshiba America Electronic Components | MC74HC595ADG vs TC74HC595AFS |
TC74HC595AFW | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | Toshiba America Electronic Components | MC74HC595ADG vs TC74HC595AFW |
MM74HC595MX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC595ADG vs MM74HC595MX |
TC74HC595AFN-TP1ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595ADG vs TC74HC595AFN-TP1ELP |
MC74HC595ADD | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74HC595ADG vs MC74HC595ADD |
SN74HC595D | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | MC74HC595ADG vs SN74HC595D |