Part Details for MC74HC73ADG by onsemi
Overview of MC74HC73ADG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74HC73ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2778
|
Newark | Dual J-K Flip-Flop With Reset/ Tube |Onsemi MC74HC73ADG Min Qty: 935 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.3120 | Buy Now |
DISTI #
MC74HC73ADGOS-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4126 In Stock |
|
$0.2052 / $0.4400 | Buy Now |
DISTI #
MC74HC73ADG
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC73ADG) RoHS: Compliant Min Qty: 6710 Package Multiple: 55 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2036 / $0.2430 | Buy Now |
DISTI #
863-MC74HC73ADG
|
Mouser Electronics | Flip Flops DUAL J-K FLIPFLOP W RESET RoHS: Compliant | 2877 |
|
$0.2050 / $0.4400 | Buy Now |
|
Rochester Electronics | J-K Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 78447 |
|
$0.2036 / $0.2395 | Buy Now |
DISTI #
MC74HC73ADG
|
TME | IC: digital, JK flip-flop, Ch: 2, CMOS, HC, SMD, SO14, tube Min Qty: 1 | 372 |
|
$0.2720 / $0.7620 | Buy Now |
DISTI #
MC74HC73ADG
|
Avnet Silica | Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Rail (Alt: MC74HC73ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HC73ADG
|
EBV Elektronik | Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Rail (Alt: MC74HC73ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74HC73ADG
MC74HC73ADG CAD Models
MC74HC73ADG Part Data Attributes
|
MC74HC73ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC73ADG
onsemi
Dual JK Flip Flop with Reset, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 235 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 35 MHz |
Alternate Parts for MC74HC73ADG
This table gives cross-reference parts and alternative options found for MC74HC73ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC73ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC73ADTR2G | Dual JK Flip Flop with Reset, TSSOP-14, 2500-REEL | onsemi | MC74HC73ADG vs MC74HC73ADTR2G |
MC74HC73ADR2G | Dual JK Flip Flop with Reset, SOIC-14 NB, 2500-REEL | onsemi | MC74HC73ADG vs MC74HC73ADR2G |