Part Details for MC74HC74AD by onsemi
Overview of MC74HC74AD by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC74AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 1276 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 27 |
|
$0.2804 / $0.6230 | Buy Now |
|
Chip1Cloud | Dual D Flip-Flop with Set and Reset | 44000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 49 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for MC74HC74AD
MC74HC74AD CAD Models
MC74HC74AD Part Data Attributes:
|
MC74HC74AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC74AD
onsemi
HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC74AD
This table gives cross-reference parts and alternative options found for MC74HC74AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC74AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC74ME4 | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HC74AD vs CD74HC74ME4 |
74HC74DR2 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | MC74HC74AD vs 74HC74DR2 |
MC74HC74ADR2G | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL | onsemi | MC74HC74AD vs MC74HC74ADR2G |
933713380652 | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HC74AD vs 933713380652 |
933713380653 | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HC74AD vs 933713380653 |
74HC74DR2G | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC74AD vs 74HC74DR2G |
CD74HC74MTG4 | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HC74AD vs CD74HC74MTG4 |
CD74HC74MT | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HC74AD vs CD74HC74MT |
74HC74DG | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC74AD vs 74HC74DG |
CD74HC74MTE4 | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HC74AD vs CD74HC74MTE4 |