Part Details for MC74HC74AN by Motorola Semiconductor Products
Overview of MC74HC74AN by Motorola Semiconductor Products
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MC74HC74AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7224 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 1256 |
|
$0.1456 / $0.5600 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 252 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 413 |
|
$0.4648 / $0.9295 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 135 |
|
$0.4715 / $0.9430 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 127 |
|
$0.4715 / $0.9430 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 552 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 3859 |
|
$0.4950 / $1.6500 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 280 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 15 |
|
$0.4500 / $1.0000 | Buy Now |
Part Details for MC74HC74AN
MC74HC74AN CAD Models
MC74HC74AN Part Data Attributes:
|
MC74HC74AN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC74AN
Motorola Semiconductor Products
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |