Part Details for MC74HC74N by Motorola Semiconductor Products
Overview of MC74HC74N by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC74N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 723 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 128 |
|
$0.3390 / $0.5650 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 1 |
|
$1.9655 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 80 |
|
$0.3390 / $0.5650 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for MC74HC74N
MC74HC74N CAD Models
MC74HC74N Part Data Attributes:
|
MC74HC74N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC74N
Motorola Semiconductor Products
D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |