Part Details for MC74HCT595ADR2G by onsemi
Overview of MC74HCT595ADR2G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT595ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3647
|
Newark | Shift Register, Sipo/Siso, Soic-16, Logic Family/Base Number:74Hct595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74HCT595ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2455 |
|
$0.2720 / $0.7030 | Buy Now |
DISTI #
52T8126
|
Newark | Shift Register 3-State, Ttl/ Reel |Onsemi MC74HCT595ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
13AC6115
|
Newark | Shift Regi, Sipo/Si, 3-State, Soic-16, Logic Family/Base Number:74Hct595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, Product Range:-Rohs Compliant: Yes |Onsemi MC74HCT595ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 | Buy Now |
DISTI #
MC74HCT595ADR2GOSCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30501 In Stock |
|
$0.1824 / $0.6400 | Buy Now |
DISTI #
MC74HCT595ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT595ADR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1399 / $0.1669 | Buy Now |
DISTI #
863-MC74HCT595ADR2G
|
Mouser Electronics | Counter Shift Registers IC SHIFT REGISTER 8BIT RoHS: Compliant | 64863 |
|
$0.1800 / $0.4800 | Buy Now |
DISTI #
V72:2272_07285625
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2309 Container: Cut Strips | Americas - 5070 |
|
$0.1706 / $0.4759 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V 8-Bit Serial-Input/Serial or Parallel-Output Shift Register RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1770 / $0.1910 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V 8-Bit Serial-Input/Serial or Parallel-Output Shift Register RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1770 / $0.1910 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V 8-Bit Serial-Input/Serial or Parallel-Output Shift Register RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1770 / $0.1910 | Buy Now |
Part Details for MC74HCT595ADR2G
MC74HCT595ADR2G CAD Models
MC74HCT595ADR2G Part Data Attributes:
|
MC74HCT595ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT595ADR2G
onsemi
Shift Register 3-State, TTL, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |