Part Details for MC74LCX02DTR2 by onsemi
Overview of MC74LCX02DTR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX02DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 2500 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 4645 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 2000 |
|
$0.1400 / $0.7000 | Buy Now |
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip1Cloud | Low-Voltage CMOS Quad 2-Input NOR Gate With 5 V?Tolerant Inputs | IC GATE NOR 4CH 2-INP 14TSSOP | 70900 |
|
RFQ |
Part Details for MC74LCX02DTR2
MC74LCX02DTR2 CAD Models
MC74LCX02DTR2 Part Data Attributes:
|
MC74LCX02DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX02DTR2
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX02DTR2
This table gives cross-reference parts and alternative options found for MC74LCX02DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX02DTR2G | Low Voltage CMOS Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | MC74LCX02DTR2 vs MC74LCX02DTR2G |
V62/06660-01XE | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC74LCX02DTR2 vs V62/06660-01XE |
MC74LCX02DT | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX02DTR2 vs MC74LCX02DT |
74LCX02MTC | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX02DTR2 vs 74LCX02MTC |
74LCX02MTCX | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX02DTR2 vs 74LCX02MTCX |
74LCX02MTCX_NL | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX02DTR2 vs 74LCX02MTCX_NL |
74LCX02MTCX | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX02DTR2 vs 74LCX02MTCX |
SN74LVC02AMPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC74LCX02DTR2 vs SN74LVC02AMPWREP |
74LCX02T | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX02DTR2 vs 74LCX02T |