Part Details for MC74LCX16240DTRG by onsemi
Overview of MC74LCX16240DTRG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX16240DTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5615
|
Newark | Mc74Lcx16240Dtrg, Motor Driver Ic |Onsemi MC74LCX16240DTRG Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5830 | Buy Now |
DISTI #
2156-MC74LCX16240DTRG-ND
|
DigiKey | IC BUFFER 16BIT INV LV 48-TSSOP Min Qty: 683 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
2475 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2475 |
|
$0.3771 / $0.4436 | Buy Now |
DISTI #
4186619
|
Farnell | MC74LCX16240DTRG, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 2475 |
|
$0.4366 | Buy Now |
Part Details for MC74LCX16240DTRG
MC74LCX16240DTRG CAD Models
MC74LCX16240DTRG Part Data Attributes:
|
MC74LCX16240DTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16240DTRG
onsemi
LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16240DTRG
This table gives cross-reference parts and alternative options found for MC74LCX16240DTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16240DTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH16240DGG-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240DTRG vs 74LVCH16240DGG-T |
IDT74LVC16240APA | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | MC74LCX16240DTRG vs IDT74LVC16240APA |
IDT74LVCH16240APA | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | MC74LCX16240DTRG vs IDT74LVCH16240APA |
74LVC16240ADGG,512 | 74LVC16240A - 16-bit buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state TSSOP 48-Pin | NXP Semiconductors | MC74LCX16240DTRG vs 74LVC16240ADGG,512 |
IDT74LVCH16240APA8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | MC74LCX16240DTRG vs IDT74LVCH16240APA8 |
PI74LCX16240AX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16240DTRG vs PI74LCX16240AX |
74LVC16240ADGG,518 | 74LVC16240A - 16-bit buffer/line driver with 5V tolerant inputs/outputs; inverting; 3-state@en-us TSSOP 48-Pin | Nexperia | MC74LCX16240DTRG vs 74LVC16240ADGG,518 |
74LVC16240ADGG,118 | 74LVC16240A - 16-bit buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state TSSOP 48-Pin | NXP Semiconductors | MC74LCX16240DTRG vs 74LVC16240ADGG,118 |
HD74LVC16240AT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TTP-48DB | Renesas Electronics Corporation | MC74LCX16240DTRG vs HD74LVC16240AT |
74LVCH16240DGG | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240DTRG vs 74LVCH16240DGG |