Part Details for MC74VHC04DR2 by onsemi
Overview of MC74VHC04DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHC04DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 2305 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 4000 |
|
$0.1138 / $0.5690 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74VHC04DR2
MC74VHC04DR2 CAD Models
MC74VHC04DR2 Part Data Attributes
|
MC74VHC04DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC04DR2
onsemi
AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHC04DR2
This table gives cross-reference parts and alternative options found for MC74VHC04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC04MX_NL | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHC04DR2 vs 74VHC04MX_NL |
74VHC04M_NL | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHC04DR2 vs 74VHC04M_NL |
SN74AHC04D | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | MC74VHC04DR2 vs SN74AHC04D |
MC74VHC04DR2G | Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | MC74VHC04DR2 vs MC74VHC04DR2G |
MC74VHC04M | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74VHC04DR2 vs MC74VHC04M |
SN74AHC04MDREP | Enhanced product 6-ch, 2-V to 5.5-V inverters 14-SOIC -55 to 125 | Texas Instruments | MC74VHC04DR2 vs SN74AHC04MDREP |
SN74AHC04QDR | Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | MC74VHC04DR2 vs SN74AHC04QDR |
SN74AHC04DG4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | MC74VHC04DR2 vs SN74AHC04DG4 |
74VHC04SJX | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | MC74VHC04DR2 vs 74VHC04SJX |
74VHC04SJX | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74VHC04DR2 vs 74VHC04SJX |