-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input NOR Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6745
|
Newark | Single Nor Gate, 2I/P, Sot-353-5, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-353, Product Range:-, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Output Current:8Ma, Msl:-, Family Type:Vhc Rohs Compliant: Yes |Onsemi MC74VHC1G03DFT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
MC74VHC1G03DFT1GOSCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5620 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
MC74VHC1G03DFT1G
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74VHC1G03DFT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
863-MC74VHC1G03DFT1G
|
Mouser Electronics | Logic Gates 2-5.5V Single NOR 2-Input w/Open Drain RoHS: Compliant | 4421 |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
70466528
|
RS | MC74VHC1G03DFT1G, 2-Input NOR Logic Gate, 2 - 5.5 V, 5-Pin SC-88A | ON Semiconductor MC74VHC1G03DFT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0730 | RFQ |
|
Rochester Electronics | NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 ' RoHS: Compliant Status: Active Min Qty: 1 | 1419 |
|
$0.0300 / $0.0353 | Buy Now |
DISTI #
MC74VHC1G03DFT1G
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS, SMD, SC88A, 2÷5.5VDC, -55÷125°C Min Qty: 10 | 0 |
|
$0.0494 / $0.1024 | RFQ |
|
Velocity Electronics | Our Stock | 2 |
|
RFQ | |
DISTI #
MC74VHC1G03DFT1G
|
Avnet Asia | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R (Alt: MC74VHC1G03DFT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0209 / $0.0234 | Buy Now |
DISTI #
MC74VHC1G03DFT1G
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R (Alt: MC74VHC1G03DFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G03DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G03DFT1G
onsemi
Single 2-Input NOR Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G03DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G03DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G03DFT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G03DFT1G vs MC74VHC1G03DFT1 |
MC74VHC1G03DFT2G | Single 2-Input NOR Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G03DFT1G vs MC74VHC1G03DFT2G |
MC74VHC1G03DFT4 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G03DFT1G vs MC74VHC1G03DFT4 |
MC74VHC1G03DFR2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G03DFT1G vs MC74VHC1G03DFR2 |
MC74VHC1G03DFT2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G03DFT1G vs MC74VHC1G03DFT2 |