Part Details for MC74VHC1GT08DFT2 by onsemi
Overview of MC74VHC1GT08DFT2 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74VHC1GT08DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74VHC1GT08DFT2-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC-70 Min Qty: 5450 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant |
950 In Stock |
|
$0.1000 / $1.1100 | Buy Now |
|
Bristol Electronics | 2884 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 4770 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1161 / $0.3870 | Buy Now | |
|
Quest Components | 3816 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Quest Components | 800 |
|
$0.1305 / $0.4350 | Buy Now | |
|
Rochester Electronics | AND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5450 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MC74VHC1GT08DFT2
MC74VHC1GT08DFT2 CAD Models
MC74VHC1GT08DFT2 Part Data Attributes:
|
MC74VHC1GT08DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT08DFT2
onsemi
AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-353 | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GT08DFT2
This table gives cross-reference parts and alternative options found for MC74VHC1GT08DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT08DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT08EDFT2G | AND Gate | onsemi | MC74VHC1GT08DFT2 vs MC74VHC1GT08EDFT2G |
MC74VHC1GT08DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT08DFT2 vs MC74VHC1GT08DFT4 |
MC74VHC1GT08DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT08DFT2 vs MC74VHC1GT08DFT1 |
MC74VHC1GT08DF2G | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT08DFT2 vs MC74VHC1GT08DF2G |
MC74VHC1GT08DFT1G | Single 2-Input AND Gate, TTL Level, 3000-REEL | onsemi | MC74VHC1GT08DFT2 vs MC74VHC1GT08DFT1G |
MC74VHC1GT08DFT2G | Single 2-Input AND Gate, TTL Level, 3000-REEL | onsemi | MC74VHC1GT08DFT2 vs MC74VHC1GT08DFT2G |
MC74VHC1GT08DF1G | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT08DFT2 vs MC74VHC1GT08DF1G |
M74VHC1GT08DFT1G | Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1GT08DFT2 vs M74VHC1GT08DFT1G |