-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, TTL Level, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7848
|
Newark | Log Gate Level Shifter/Reel |Onsemi MC74VHC1GT08MU3TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1110 | Buy Now |
DISTI #
2832-MC74VHC1GT08MU3TCG-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6UDFN Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
204000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
488-MC74VHC1GT08MU3TCGTR-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6UDFN Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0972 / $0.1205 | Buy Now |
DISTI #
MC74VHC1GT08MU3TCG
|
Avnet Americas | AND Gate Single CMOS 5.5V 6-Pin UDFN T/R - Tape and Reel (Alt: MC74VHC1GT08MU3TCG) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 204000 Partner Stock |
|
$0.0905 / $0.1080 | Buy Now |
DISTI #
MC74VHC1GT08MU3TCG
|
Avnet Americas | AND Gate Single CMOS 5.5V 6-Pin UDFN T/R - Tape and Reel (Alt: MC74VHC1GT08MU3TCG) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74VHC1GT08MU3TCG
|
Avnet Americas | AND Gate Single CMOS 5.5V 6-Pin UDFN T/R - Tape and Reel (Alt: MC74VHC1GT08MU3TCG) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74VHC1GT08MU3TCG
|
Avnet Americas | AND Gate Single CMOS 5.5V 6-Pin UDFN T/R - Tape and Reel (Alt: MC74VHC1GT08MU3TCG) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 204000 Partner Stock |
|
$0.0905 / $0.1080 | Buy Now |
DISTI #
MC74VHC1GT08MU3TCG
|
EBV Elektronik | (Alt: MC74VHC1GT08MU3TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 204000 |
|
$0.0730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1GT08MU3TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT08MU3TCG
onsemi
Single 2-Input AND Gate, TTL Level, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 517BX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |