Part Details for MC74VHC1GT50DTT1 by onsemi
Overview of MC74VHC1GT50DTT1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74VHC1GT50DTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5907
|
Newark | Mc74Vhc1Gt50Dtt1, Motor Driver Ic |Onsemi MC74VHC1GT50DTT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-MC74VHC1GT50DTT1-ONTR-ND
|
DigiKey | IC BUFF/LVL SHFTR N-INV 5TSOP Min Qty: 5323 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
84461 In Stock |
|
$0.0600 | Buy Now |
|
Quest Components | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, TSOP-5 | 66 |
|
$0.1089 / $0.1452 | Buy Now |
|
Quest Components | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, TSOP-5 | 6696 |
|
$0.1400 / $0.8000 | Buy Now |
|
Rochester Electronics | Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 84461 |
|
$0.0484 / $0.0569 | Buy Now |
|
ComSIT USA | NONINVERTING BUFFER Buffer, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 5490 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 647 |
|
RFQ |
Part Details for MC74VHC1GT50DTT1
MC74VHC1GT50DTT1 CAD Models
MC74VHC1GT50DTT1 Part Data Attributes:
|
MC74VHC1GT50DTT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT50DTT1
onsemi
AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 25.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for MC74VHC1GT50DTT1
This table gives cross-reference parts and alternative options found for MC74VHC1GT50DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT50DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT50DTR2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74VHC1GT50DTT1 vs MC74VHC1GT50DTR2 |
MC74VHC1GT50DTT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74VHC1GT50DTT1 vs MC74VHC1GT50DTT2 |
MC74VHC1GT50DTT2 | Buffer, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | MC74VHC1GT50DTT1 vs MC74VHC1GT50DTT2 |
MC74VHC1GT50DTR2 | Buffer, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | MC74VHC1GT50DTT1 vs MC74VHC1GT50DTR2 |