-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4323
|
Newark | Quad And Gate, 2I/P, Soic-14, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Vhct08, Logic Ic Family:74Vhct, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Onsemi MC74VHCT08ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2108 |
|
$0.0710 | Buy Now |
DISTI #
MC74VHCT08ADR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
7797 In Stock |
|
$0.2023 / $0.6100 | Buy Now |
DISTI #
MC74VHCT08ADR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT08ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.2006 / $0.2395 | Buy Now |
DISTI #
26K4323
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 26K4323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 4 Days Container: Ammo Pack | 2108 Partner Stock |
|
$0.2690 / $0.4990 | Buy Now |
DISTI #
863-MC74VHCT08ADR2G
|
Mouser Electronics | Logic Gates 5V Quad 2-Input AND RoHS: Compliant | 3594 |
|
$0.2020 / $0.5100 | Buy Now |
DISTI #
V79:2366_19920478
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 5988 |
|
$0.1056 / $0.3078 | Buy Now |
DISTI #
V36:1790_07301114
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2344 | Americas - 2500 |
|
$0.2258 | Buy Now |
DISTI #
V72:2272_07301114
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1831 Container: Cut Strips | Americas - 1791 |
|
$0.3109 / $0.3320 | Buy Now |
|
Future Electronics | 74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
DISTI #
26899880
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 1732 | Americas - 5988 |
|
$0.1056 / $0.2348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHCT08ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT08ADR2G
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74VHCT08ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT08ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT08AM | Quad 2-Input AND Gate, 1100-TUBE | onsemi | MC74VHCT08ADR2G vs 74VHCT08AM |
74AHCT08D,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | MC74VHCT08ADR2G vs 74AHCT08D,118 |
SN74ACT08DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74VHCT08ADR2G vs SN74ACT08DRE4 |
MC74ACT08DG | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74VHCT08ADR2G vs MC74ACT08DG |
CD74ACT08M96G4 | Quad 2-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | MC74VHCT08ADR2G vs CD74ACT08M96G4 |
74ACT08SC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHCT08ADR2G vs 74ACT08SC |
935301307118 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74VHCT08ADR2G vs 935301307118 |
TC74VHCT08AFN | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74VHCT08ADR2G vs TC74VHCT08AFN |
MC74ACT08D | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74VHCT08ADR2G vs MC74ACT08D |
CD74ACT08MG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74VHCT08ADR2G vs CD74ACT08MG4 |