-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 20 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1211
|
Newark | Volt Reg, Fixed, 20V, 0.5A, 0 To 125Degc, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:40V, Product Range:20V 500Ma Linear Voltage Regulators Rohs Compliant: Yes |Onsemi MC78M20CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$0.2850 / $0.8910 | Buy Now |
DISTI #
MC78M20CTG
|
Avnet Americas | LDO Regulator Pos 20V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC78M20CTG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6800 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
70340189
|
RS | MC78M20CTG, Single Linear Voltage Regulator, 700mA 20 V, 3-Pin TO-220 | ON Semiconductor MC78M20CTG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4030 / $0.4740 | RFQ |
|
Rochester Electronics | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5909 |
|
$0.2848 / $0.3351 | Buy Now |
DISTI #
MC78M20CTG
|
Avnet Americas | LDO Regulator Pos 20V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC78M20CTG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6800 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
MC78M20CTG
|
Avnet Americas | LDO Regulator Pos 20V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC78M20CTG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6800 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
2534231
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 681 |
|
$0.5519 / $0.8807 | Buy Now |
DISTI #
2534231
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 6590 |
|
$0.5257 / $0.9251 | Buy Now |
|
Flip Electronics | Stock, ship today | 6800 |
|
$0.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M20CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M20CTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 20 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC78M20CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M20CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M20 | 20V FIXED POSITIVE REGULATOR, PSIP3 | STMicroelectronics | MC78M20CTG vs L78M20 |
MC78M20BT | 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC78M20CTG vs MC78M20BT |
MC78M20BTG | 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC78M20CTG vs MC78M20BTG |
KA78M20 | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | MC78M20CTG vs KA78M20 |
MC78M20CT | 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC78M20CTG vs MC78M20CT |
UA78M20CKC | 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Texas Instruments | MC78M20CTG vs UA78M20CKC |
L78M20 | Fixed Positive Standard Regulator, 20VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | MC78M20CTG vs L78M20 |
LM78M20T | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78M20CTG vs LM78M20T |