Part Details for MC79M05BDT by onsemi
Overview of MC79M05BDT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC79M05BDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 1288 |
|
$0.6850 / $1.9570 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 700 |
|
$1.8035 / $3.2790 | Buy Now |
|
Win Source Electronics | IC REG LINEAR -5V 500MA DPAK / 500 mA Negative Voltage Regulators | 72600 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for MC79M05BDT
MC79M05BDT CAD Models
MC79M05BDT Part Data Attributes
|
MC79M05BDT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79M05BDT
onsemi
5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.095 mm |
Alternate Parts for MC79M05BDT
This table gives cross-reference parts and alternative options found for MC79M05BDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M05BDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M05BCDTRK | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M05BDT vs MC79M05BCDTRK |
MC79M05BDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDT vs MC79M05BDTRK |
MC79M05BBDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDT vs MC79M05BBDTRK |
MC79M05BDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC79M05BDT vs MC79M05BDTRK |
MC79M05CDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDT vs MC79M05CDT |
MC79M05BDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDT vs MC79M05BDT |
KA79M05RTF | 3-Terminal 0.5 A Negative Voltage Regulator, 2000-REEL | onsemi | MC79M05BDT vs KA79M05RTF |
MC79M05BBDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDT vs MC79M05BBDT |
NJM79M05DL1A-(TE2) | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | MC79M05BDT vs NJM79M05DL1A-(TE2) |
MC79M05BBDTRK | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M05BDT vs MC79M05BBDTRK |