-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5764
|
Newark | Negative Voltage Regulator, -5V, Dpak-3, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-10V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:1.1V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC79M05BDTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 737 |
|
$0.2480 / $0.7180 | Buy Now |
DISTI #
95T9292
|
Newark | Fixed Ldo Voltage Regulator, -35V To -10V, 1.1V Dropout, -5Vout, 500Maout, To-220-3 Rohs Compliant: Yes |Onsemi MC79M05BDTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.7200 | Buy Now |
DISTI #
MC79M05BDTGOS-ND
|
DigiKey | IC REG LINEAR -5V 500MA DPAK Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2388 / $0.6900 | Buy Now |
DISTI #
MC79M05BDTG
|
Avnet Americas | Standard Regulator Neg -5V 0.5A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MC79M05BDTG) RoHS: Compliant Min Qty: 3825 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1641 / $0.1958 | Buy Now |
DISTI #
71J5764
|
Avnet Americas | Standard Regulator Neg -5V 0.5A 3-Pin(2+Tab) DPAK Rail - Bulk (Alt: 71J5764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 737 Partner Stock |
|
$0.3630 / $0.7070 | Buy Now |
DISTI #
863-MC79M05BDTG
|
Mouser Electronics | Linear Voltage Regulators 5V 500mA Negative RoHS: Compliant | 0 |
|
$0.2380 / $0.6900 | Order Now |
DISTI #
70340207
|
RS | MC79M05BDTG, Single Negative Voltage Regulator 500mA -5 V, 3-Pin DPAK | ON Semiconductor MC79M05BDTG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | MC79M00AC Series 500 mA 5 V Fixed Output Negative Voltage SMT Regulator -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2775 Package Multiple: 75 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.2350 / $0.2750 | Buy Now |
DISTI #
80565455
|
Verical | Standard Regulator Neg -5V 0.5A 3-Pin(2+Tab) DPAK Rail Min Qty: 33 Package Multiple: 1 Date Code: 2416 | Americas - 2739 |
|
$0.2164 / $0.4493 | Buy Now |
DISTI #
MC79M05BDTG
|
TME | IC: voltage regulator, linear,fixed, -5V, 0.5A, DPAK, SMD, tube Min Qty: 1 | 0 |
|
$0.3230 / $1.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79M05BDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79M05BDTG
onsemi
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC79M05BDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M05BDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M05BCDTRK | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M05BDTG vs MC79M05BCDTRK |
MC79M05BDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDTG vs MC79M05BDTRK |
MC79M05BDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC79M05BDTG vs MC79M05BDT |
MC79M05BBDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDTG vs MC79M05BBDTRK |
MC79M05BDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC79M05BDTG vs MC79M05BDTRK |
MC79M05CDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDTG vs MC79M05CDT |
MC79M05BDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDTG vs MC79M05BDT |
KA79M05RTF | 3-Terminal 0.5 A Negative Voltage Regulator, 2000-REEL | onsemi | MC79M05BDTG vs KA79M05RTF |
MC79M05BBDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDTG vs MC79M05BBDT |
NJM79M05DL1A-(TE2) | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | MC79M05BDTG vs NJM79M05DL1A-(TE2) |