Part Details for MC79M05BDTRK by onsemi
Overview of MC79M05BDTRK by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC79M05BDTRK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 339 |
|
$0.3750 / $0.7500 | Buy Now |
|
Chip1Cloud | 500 mA Negative Voltage Regulators | IC REG LINEAR -5V 500MA DPAK | 22000 |
|
RFQ | |
|
Win Source Electronics | 500 mA Negative Voltage Regulators | IC REG LINEAR -5V 500MA DPAK | 72500 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for MC79M05BDTRK
MC79M05BDTRK CAD Models
MC79M05BDTRK Part Data Attributes
|
MC79M05BDTRK
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79M05BDTRK
onsemi
5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.095 mm |
Alternate Parts for MC79M05BDTRK
This table gives cross-reference parts and alternative options found for MC79M05BDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M05BDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M05CDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC79M05BDTRK vs MC79M05CDT |
MC79M05BDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC79M05BDTRK vs MC79M05BDT |
MC79M05CDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDTRK vs MC79M05CDT |
MC79M05CDTG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC79M05BDTRK vs MC79M05CDTG |
MC79M05CDTRKG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC79M05BDTRK vs MC79M05CDTRKG |
MC79M05BCDTRK | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M05BDTRK vs MC79M05BCDTRK |
KA79M05RTM | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC79M05BDTRK vs KA79M05RTM |
MC79M05BDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BDTRK vs MC79M05BDTRK |
KA79M05RTF | 3-Terminal 0.5 A Negative Voltage Regulator, 2000-REEL | onsemi | MC79M05BDTRK vs KA79M05RTF |
KA79M05R | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC79M05BDTRK vs KA79M05R |