Part Details for MC852P by Motorola Semiconductor Products
Overview of MC852P by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC852P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$12.8700 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 17 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 21 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 34 |
|
$17.3930 / $21.1536 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 20 |
|
$13.9425 | Buy Now |
DISTI #
SMC-MC852P
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 50 |
|
$14.8951 / $16.0282 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
$3.0000 / $4.6200 | Buy Now |
|
Perfect Parts Corporation | 195 |
|
RFQ |
Part Details for MC852P
MC852P CAD Models
MC852P Part Data Attributes
|
MC852P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC852P
Motorola Semiconductor Products
J-K Flip-Flop, MC85 Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, DTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | MC85 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | DTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |