Part Details for MC908AP32CFAE by Freescale Semiconductor
Overview of MC908AP32CFAE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC908AP32CFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC908AP32CFAE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
568 In Stock |
|
$9.8200 | Buy Now |
|
Rochester Electronics | MC908AP - Microcontroller, 8-Bit, 16K FLASH,10 BIT ADC RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 568 |
|
$8.4200 / $9.9100 | Buy Now |
Part Details for MC908AP32CFAE
MC908AP32CFAE CAD Models
MC908AP32CFAE Part Data Attributes
|
MC908AP32CFAE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908AP32CFAE
Freescale Semiconductor
32K FLASH,10 BIT ADC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |