Part Details for MC912D60AVFUE8 by NXP Semiconductors
Overview of MC912D60AVFUE8 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MC912D60AVFUE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7551
|
Newark | Mcu, 16Bit, Hc12, 8Mhz, Qfp-80, Product Range:Hc12 Family 68Hc912Dx Series Microcontrollers, Device Core:Hc12, Data Bus Width:16 Bit, Operating Frequency Max:8Mhz, Program Memory Size:6Kb, No. Of Pins:80Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Nxp MC912D60AVFUE8 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6400 | Buy Now |
DISTI #
MC912D60AVFUE8-ND
|
DigiKey | IC MCU 16BIT 60KB FLASH 80QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$31.9128 | Buy Now |
DISTI #
MC912D60AVFUE8
|
Avnet Americas | MCU 16-bit HC12 CISC 60KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: MC912D60AVFUE8) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$27.0207 / $31.1610 | Buy Now |
DISTI #
841-MC912D60AVFUE8
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MICROCONTR W/SGF RoHS: Compliant | 0 |
|
$31.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$29.0600 | Buy Now |
|
Rochester Electronics | MC912D60AVFUE8 - 16-Bit Automotive Microcontroller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1 |
|
$29.7100 / $34.9600 | Buy Now |
DISTI #
MC912D60AVFUE8
|
Avnet Americas | MCU 16-bit HC12 CISC 60KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: MC912D60AVFUE8) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$27.0207 / $31.1610 | Buy Now |
DISTI #
MC912D60AVFUE8
|
Avnet Americas | MCU 16-bit HC12 CISC 60KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: MC912D60AVFUE8) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$27.0207 / $31.1610 | Buy Now |
DISTI #
MC912D60AVFUE8
|
Avnet Silica | MCU 16-bit HC12 CISC 60KB Flash 5V 80-Pin PQFP Tray (Alt: MC912D60AVFUE8) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC912D60AVFUE8
|
EBV Elektronik | MCU 16-bit HC12 CISC 60KB Flash 5V 80-Pin PQFP Tray (Alt: MC912D60AVFUE8) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC912D60AVFUE8
MC912D60AVFUE8 CAD Models
MC912D60AVFUE8 Part Data Attributes
|
MC912D60AVFUE8
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC912D60AVFUE8
NXP Semiconductors
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 58 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC912D60AVFUE8
This table gives cross-reference parts and alternative options found for MC912D60AVFUE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912D60AVFUE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC912D60AVFU8 | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC912D60AVFUE8 vs MC912D60AVFU8 |
MC912D60AVFU8 | MICROCONTROLLER | NXP Semiconductors | MC912D60AVFUE8 vs MC912D60AVFU8 |
MC912D60AVFU8 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC912D60AVFUE8 vs MC912D60AVFU8 |
MC912D60AVFUE8 | 16 BIT MICROCONTR W/SGF | Freescale Semiconductor | MC912D60AVFUE8 vs MC912D60AVFUE8 |
MC912D60AVFU8 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MC912D60AVFUE8 vs MC912D60AVFU8 |