Part Details for MC9328MX21CVMR2 by NXP Semiconductors
Overview of MC9328MX21CVMR2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9328MX21CVMR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2901
|
Newark | Db I.mx21 17X17 Pb-Fr Rohs Compliant: Yes |Nxp MC9328MX21CVMR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MC9328MX21CVMR2
MC9328MX21CVMR2 CAD Models
MC9328MX21CVMR2 Part Data Attributes
|
MC9328MX21CVMR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9328MX21CVMR2
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MX21CVMR2
This table gives cross-reference parts and alternative options found for MC9328MX21CVMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX21CVMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX21DVMR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MC9328MX21CVMR2 vs MC9328MX21DVMR2 |
MC9328MX21SVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CVMR2 vs MC9328MX21SVM |
MC9328MX21CVMR2 | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CVMR2 vs MC9328MX21CVMR2 |
MC9328MX21VMR2 | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CVMR2 vs MC9328MX21VMR2 |
MC9328MX21VH | 266MHz, MICROPROCESSOR, PBGA289, 17 X 17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, MAPBGA-289 | Freescale Semiconductor | MC9328MX21CVMR2 vs MC9328MX21VH |
MC9328MX21SVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CVMR2 vs MC9328MX21SVM |
MC9328MX21DVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CVMR2 vs MC9328MX21DVM |
MC9328MX21SCVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CVMR2 vs MC9328MX21SCVM |
MC9328MX21CVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CVMR2 vs MC9328MX21CVM |
MC9328MX21CVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CVMR2 vs MC9328MX21CVM |