Part Details for MC9328MXLVM20 by NXP Semiconductors
Overview of MC9328MXLVM20 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9328MXLVM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9328MXLVM20
|
Avnet Americas | Applications Processor 256-Pin MAPBGA - Trays (Alt: MC9328MXLVM20) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 76 Partner Stock |
|
$17.3228 / $19.9771 | Buy Now |
DISTI #
MC9328MXLVM20
|
Avnet Americas | Applications Processor 256-Pin MAPBGA - Trays (Alt: MC9328MXLVM20) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 76 Partner Stock |
|
$17.3228 / $19.9771 | Buy Now |
DISTI #
1579832
|
element14 Asia-Pacific | MPU, ARM9 I.MX21, 200MHZ, 256PBGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.0374 / $20.6884 | Buy Now |
DISTI #
1579832
|
Farnell | MPU, ARM9 I.MX21, 200MHZ, 256PBGA RoHS: Compliant Min Qty: 152 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$9.1662 | Buy Now |
|
Flip Electronics | Stock, ship today | 76 |
|
$13.9700 | RFQ |
Part Details for MC9328MXLVM20
MC9328MXLVM20 CAD Models
MC9328MXLVM20 Part Data Attributes
|
MC9328MXLVM20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9328MXLVM20
NXP Semiconductors
32-BIT, 200MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC9328MXLVM20
This table gives cross-reference parts and alternative options found for MC9328MXLVM20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MXLVM20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX1DVM20R2 | 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Motorola Mobility LLC | MC9328MXLVM20 vs MC9328MX1DVM20R2 |
MC9328MXLVM20 | 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-256 | Motorola Mobility LLC | MC9328MXLVM20 vs MC9328MXLVM20 |
MC9328MX1VM20 | DRAGONBALL MX1 PB-FREE | Freescale Semiconductor | MC9328MXLVM20 vs MC9328MX1VM20 |
MC9328MX1VM20R2 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | MC9328MXLVM20 vs MC9328MX1VM20R2 |
MC9328MXLVH20R2 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | MC9328MXLVM20 vs MC9328MXLVH20R2 |
MC9328MX1DVM20 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | MC9328MXLVM20 vs MC9328MX1DVM20 |
KMC9328MXLVH20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Motorola Mobility LLC | MC9328MXLVM20 vs KMC9328MXLVH20 |
MC9328MXLVH20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Motorola Mobility LLC | MC9328MXLVM20 vs MC9328MXLVH20 |
MC9328MXLVM20 | DRAGONBALL CORSICA PB-FR | Freescale Semiconductor | MC9328MXLVM20 vs MC9328MXLVM20 |
MC9328MXLVH20 | 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Freescale Semiconductor | MC9328MXLVM20 vs MC9328MXLVH20 |