-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2331
|
Newark | 8 Bit Microcontroller, Flexis - S08Ac, 40 Mhz, 128 Kb, 8 Kb, 64, Qfp Rohs Compliant: Yes |Nxp MC9S08AC128CFUE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 322 |
|
$8.9200 | Buy Now |
DISTI #
89M1969
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfp-64, Product Range:S08 Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Style:Qfp, No. Of I/O S:54I/O S, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Nxp MC9S08AC128CFUE Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 | Buy Now |
DISTI #
2832-MC9S08AC128CFUE-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFP Min Qty: 40 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$6.3600 | Buy Now |
DISTI #
MC9S08AC128CFUE-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFP Min Qty: 40 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5761 | Buy Now |
DISTI #
2156-MC9S08AC128CFUE-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFP Min Qty: 40 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.5800 | Buy Now |
DISTI #
MC9S08AC128CFUE
|
Avnet Americas | MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MC9S08AC128CFUE) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08AC128CFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit 128K FLASH 8K RAM RoHS: Compliant | 244 |
|
$7.5900 / $13.1800 | Buy Now |
|
Future Electronics | 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Container: Tray | 0Tray |
|
$6.2700 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 423 |
|
$6.5000 / $7.6500 | Buy Now |
DISTI #
MC9S08AC128CFUE
|
Avnet Americas | MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MC9S08AC128CFUE) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08AC128CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC128CFUE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08AC128CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC128CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AC128MFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AC128CFUE vs MC9S08AC128MFUE |