Part Details for MC9S08AC128CFUER by NXP Semiconductors
Overview of MC9S08AC128CFUER by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08AC128CFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9275
|
Newark | S08Ac 8-Bit Mcu, S08 Core, 128Kb Flash, 40Mhz, Qfp 64/ Reel Rohs Compliant: Yes |Nxp MC9S08AC128CFUER Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6800 / $6.3500 | Buy Now |
DISTI #
568-15156-1-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$8.5760 / $13.1900 | Buy Now |
DISTI #
MC9S08AC128CFUER
|
Avnet Americas | 8-bit MCU, HCS08, 40 MHz, 128 KB, 8 KB, 64 Pins, PQFP - Tape and Reel (Alt: MC9S08AC128CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.8198 / $6.6784 | Buy Now |
DISTI #
841-MC9S08AC128CFUER
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 RoHS: Compliant | 0 |
|
$8.5800 / $13.2000 | Order Now |
|
Future Electronics | 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$8.4100 | Buy Now |
DISTI #
MC9S08AC128CFUER
|
Avnet Americas | 8-bit MCU, HCS08, 40 MHz, 128 KB, 8 KB, 64 Pins, PQFP - Tape and Reel (Alt: MC9S08AC128CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.8198 / $6.6784 | Buy Now |
DISTI #
MC9S08AC128CFUER
|
Avnet Silica | 8-bit MCU, HCS08, 40 MHz, 128 KB, 8 KB, 64 Pins, PQFP (Alt: MC9S08AC128CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AC128CFUER
|
EBV Elektronik | 8-bit MCU, HCS08, 40 MHz, 128 KB, 8 KB, 64 Pins, PQFP (Alt: MC9S08AC128CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08AC128CFUER
MC9S08AC128CFUER CAD Models
MC9S08AC128CFUER Part Data Attributes:
|
MC9S08AC128CFUER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC128CFUER
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,HCS08 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |