Part Details for MC9S08AW16CPUE by NXP Semiconductors
Overview of MC9S08AW16CPUE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08AW16CPUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3209
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-64, Product Range:S08 Family S08Aw Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08AW16CPUE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 | Buy Now |
DISTI #
MC9S08AW16CPUE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3935 / $11.3700 | Buy Now |
DISTI #
MC9S08AW16CPUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08AW16CPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0172 / $5.7575 | Buy Now |
DISTI #
841-MC9S08AW16CPUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM RoHS: Compliant | 560 |
|
$7.0200 / $11.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$5.1500 | Buy Now |
DISTI #
MC9S08AW16CPUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08AW16CPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0172 / $5.7575 | Buy Now |
DISTI #
MC9S08AW16CPUE
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: MC9S08AW16CPUE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AW16CPUE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: MC9S08AW16CPUE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 480 |
|
Buy Now |
Part Details for MC9S08AW16CPUE
MC9S08AW16CPUE CAD Models
MC9S08AW16CPUE Part Data Attributes:
|
MC9S08AW16CPUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW16CPUE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW16CPUE
This table gives cross-reference parts and alternative options found for MC9S08AW16CPUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW16CPUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AW16CPUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64 | Rochester Electronics LLC | MC9S08AW16CPUE vs MC9S08AW16CPUE |