-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3457
|
Newark | 8 Bit Microcontroller, Embedded Can, S08D, 40 Mhz, 60 Kb, 4 Kb, 48, Lqfp Rohs Compliant: Yes |Nxp MC9S08DZ60ACLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2136 |
|
$10.1800 / $15.1700 | Buy Now |
DISTI #
38AH8717
|
Newark | S08Dz 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, Qfp 48 Rohs Compliant: Yes |Nxp MC9S08DZ60ACLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $8.1400 | Buy Now |
DISTI #
MC9S08DZ60ACLF-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5596 In Stock |
|
$9.7922 / $14.6000 | Buy Now |
DISTI #
MC9S08DZ60ACLF
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S08DZ60ACLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.3013 / $8.3786 | Buy Now |
DISTI #
95W3457
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Tray - Bulk (Alt: 95W3457) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$10.2500 / $15.1800 | Buy Now |
DISTI #
841-MC9S08DZ60ACLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 60K FL, 4K RAM, CAN LIN MASTER, EEPROM RoHS: Compliant | 455 |
|
$9.4900 / $14.5900 | Buy Now |
|
Future Electronics | S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.2200 / $8.6300 | Buy Now |
DISTI #
MC9S08DZ60ACLF
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: MC9S08DZ60ACLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08DZ60ACLF
|
EBV Elektronik | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: MC9S08DZ60ACLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08DZ60ACLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08DZ60ACLF
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | MC9S08 | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4192 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |