Part Details for MC9S08GT60CFBE by Freescale Semiconductor
Overview of MC9S08GT60CFBE by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08GT60CFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 20MHZ, HCMOS, PQFP44 | 132 |
|
$10.0625 / $12.9375 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 20MHZ, HCMOS, PQFP44 | 192 |
|
$11.0400 / $15.5250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 206 |
|
$19.0000 / $29.2300 | Buy Now |
Part Details for MC9S08GT60CFBE
MC9S08GT60CFBE CAD Models
MC9S08GT60CFBE Part Data Attributes:
|
MC9S08GT60CFBE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT60CFBE
Freescale Semiconductor
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GT60CFBE
This table gives cross-reference parts and alternative options found for MC9S08GT60CFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT60CFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT60CFB | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Freescale Semiconductor | MC9S08GT60CFBE vs MC9S08GT60CFB |
MC9S08GT60CFBE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Rochester Electronics LLC | MC9S08GT60CFBE vs MC9S08GT60CFBE |
MC9S08GT60CFB | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, QFP-44 | Motorola Mobility LLC | MC9S08GT60CFBE vs MC9S08GT60CFB |