Part Details for MC9S08JM32CLH by NXP Semiconductors
Overview of MC9S08JM32CLH by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08JM32CLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3814
|
Newark | Microcontroller Mcu, 8 Bit, S08, 48Mhz, Lqfp-64, Product Range:S08 Family S08Jm Series Microcontrollers, Architecture:S08, Mcu Core Size:8Bit, Program Memory Size:32Kb, Ram Memory Size:2Kb, Cpu Speed:48Mhz, No. Of I/O S:51I/O S Rohs Compliant: Yes |Nxp MC9S08JM32CLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 | Buy Now |
DISTI #
2832-MC9S08JM32CLH-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64LQFP Min Qty: 150 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
3722 In Stock |
|
$4.9400 | Buy Now |
DISTI #
MC9S08JM32CLH-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64LQFP Min Qty: 150 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6637 | Buy Now |
DISTI #
MC9S08JM32CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08JM32CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5157 / $5.1820 | Buy Now |
DISTI #
841-MC9S08JM32CLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08JM60 64LQFP FG RoHS: Compliant | 640 |
|
$6.0900 / $7.1200 | Buy Now |
|
Future Electronics | S08 Series 32 kB Flash 2 kB RAM 48 MHz SMT 8-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$5.1900 | Buy Now |
DISTI #
MC9S08JM32CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08JM32CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5157 / $5.1820 | Buy Now |
DISTI #
MC9S08JM32CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08JM32CLH) RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3722 Partner Stock |
|
$4.6004 / $5.3053 | Buy Now |
DISTI #
MC9S08JM32CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08JM32CLH) RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3722 Partner Stock |
|
$4.6004 / $5.3053 | Buy Now |
DISTI #
MC9S08JM32CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08JM32CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5157 / $5.1820 | Buy Now |
Part Details for MC9S08JM32CLH
MC9S08JM32CLH CAD Models
MC9S08JM32CLH Part Data Attributes
|
MC9S08JM32CLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08JM32CLH
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |