Part Details for MC9S08PA16VWJ by Freescale Semiconductor
Overview of MC9S08PA16VWJ by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S08PA16VWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC9S08PA - Microcontroller, 8-Bit, HC08/S08 CPU, 16 KB Flash, SOIC 20 RoHS: Compliant Status: Active Min Qty: 1 | 952 |
|
$1.7900 / $2.1100 | Buy Now |
Part Details for MC9S08PA16VWJ
MC9S08PA16VWJ CAD Models
MC9S08PA16VWJ Part Data Attributes:
|
MC9S08PA16VWJ
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA16VWJ
Freescale Semiconductor
S08PA 8-bit MCU, S08 core, 16 KB Flash, SOIC 20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |