Part Details for MC9S08PA32AVLF by NXP Semiconductors
Overview of MC9S08PA32AVLF by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC9S08PA32AVLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6649
|
Newark | 8 Bit,hcs08L Core, 32K Flash/ Tray Rohs Compliant: Yes |Nxp MC9S08PA32AVLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
MC9S08PA32AVLF-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0199 | Buy Now |
DISTI #
MC9S08PA32AVLF
|
Avnet Americas | MCU 8-Bit S08 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S08PA32AVLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.5155 / $1.7391 | Buy Now |
DISTI #
841-MC9S08PA32AVLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash RoHS: Compliant | 0 |
|
$1.9100 / $2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Tray | 0Tray |
|
$1.6600 | Buy Now |
DISTI #
MC9S08PA32AVLF
|
Avnet Americas | MCU 8-Bit S08 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S08PA32AVLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.5155 / $1.7391 | Buy Now |
DISTI #
MC9S08PA32AVLF
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MC9S08PA32AVLF
|
Avnet Silica | MCU 8-Bit S08 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: MC9S08PA32AVLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA32AVLF
|
EBV Elektronik | MCU 8-Bit S08 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: MC9S08PA32AVLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08PA32AVLF
MC9S08PA32AVLF CAD Models
MC9S08PA32AVLF Part Data Attributes:
|
MC9S08PA32AVLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA32AVLF
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |