-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6562
|
Newark | Mcu, 8Bit, S08, 20Mhz, Lqfp-32, Product Range:S08 Family S08Pa Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:32Pins, Mcu Case Style:Lqfp, No. Of I/O S:28I/O S, Embedded Interfacerohs Compliant: Yes |Nxp MC9S08PA32VLC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
DISTI #
MC9S08PA32VLC-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3750 In Stock |
|
$1.6271 / $2.8200 | Buy Now |
DISTI #
MC9S08PA32VLC
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP - Trays (Alt: MC9S08PA32VLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.5881 / $1.8224 | Buy Now |
DISTI #
841-MC9S08PA32VLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07189358
|
Arrow Electronics | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2335 | Americas - 2500 |
|
$1.7470 / $2.7390 | Buy Now |
DISTI #
V36:1790_07189358
|
Arrow Electronics | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2251 | Americas - 630 |
|
$1.4655 / $2.0559 | Buy Now |
|
Future Electronics | S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 1250 Container: Tray | 0Tray |
|
$1.7900 | Buy Now |
DISTI #
73485185
|
Verical | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Min Qty: 4 Package Multiple: 1 Date Code: 2335 | Americas - 2500 |
|
$1.7470 / $2.7390 | Buy Now |
DISTI #
67372526
|
Verical | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Min Qty: 4 Package Multiple: 1 Date Code: 2251 | Americas - 630 |
|
$1.4655 / $2.0559 | Buy Now |
DISTI #
MC9S08PA32VLC
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP - Trays (Alt: MC9S08PA32VLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.5881 / $1.8224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PA32VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA32VLC
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |