-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2312
|
Newark | 8 Bit Microcontroller, Eeprom With Tsi, Mc9S08, 20 Mhz, 4 Kb, 512 Byte, 16, Tssop Rohs Compliant: Yes |Nxp MC9S08PA4AVTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8325 |
|
$0.8230 / $1.8500 | Buy Now |
DISTI #
568-13730-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5130 In Stock |
|
$0.6782 / $1.6800 | Buy Now |
DISTI #
MC9S08PA4AVTG
|
Avnet Americas | MCU 8-Bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tray - Rail/Tube (Alt: MC9S08PA4AVTG) Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5487 / $0.6058 | Buy Now |
DISTI #
841-MC9S08PA4AVTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08PA 8bit MCU S08 core 4KB FLS TSSOP16 RoHS: Compliant | 4697 |
|
$0.6780 / $1.6600 | Buy Now |
DISTI #
V99:2348_14213797
|
Arrow Electronics | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2340 | Americas - 5760 |
|
$0.6684 / $1.6200 | Buy Now |
|
Future Electronics | IC MCU 8BIT 4KB FLASH 16TSSOP RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.5950 | Buy Now |
DISTI #
73476068
|
Verical | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2340 | Americas - 5760 |
|
$0.6684 / $0.9805 | Buy Now |
DISTI #
MC9S08PA4AVTG
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MC9S08PA4AVTG
|
Avnet Silica | MCU 8-Bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tray (Alt: MC9S08PA4AVTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA4AVTG
|
EBV Elektronik | MCU 8-Bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tray (Alt: MC9S08PA4AVTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 2304 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PA4AVTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA4AVTG
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |