-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08PT32VLC-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$2.2525 | Buy Now |
DISTI #
841-MC9S08PT32VLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k RoHS: Compliant | 2470 |
|
$2.0000 / $4.1400 | Buy Now |
DISTI #
V36:1790_07189383
|
Arrow Electronics | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2312 | Americas - 250 |
|
$1.8670 / $4.0610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Tray | 0Tray |
|
$1.8400 | Buy Now |
DISTI #
69841224
|
Verical | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 250 |
|
$1.8670 / $4.0610 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 32KB FLASH 32LQFP | 1955 |
|
RFQ | |
DISTI #
2347269
|
Farnell | MCU, 8BIT, S08, 20MHZ, LQFP-32 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$0.9014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PT32VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT32VLC
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |