-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3219
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Lqfp-112, Product Range:Hcs12 Family S12A Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:64Kb, No. Of Pins:112Pins Rohs Compliant: Yes |Nxp MC9S12A64CPVE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0900 | Buy Now |
DISTI #
98AC1795
|
Newark | S12A 16-Bit Mcu, Hcs12 Core, 64Kb Flash, Qfp 112 Rohs Compliant: Yes |Nxp MC9S12A64CPVE Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4900 | Buy Now |
DISTI #
MC9S12A64CPVE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 112LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1498 In Stock |
|
$18.0804 / $26.4000 | Buy Now |
DISTI #
MC9S12A64CPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12A64CPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.6037 / $16.8414 | Buy Now |
DISTI #
841-MC9S12A64CPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU RoHS: Compliant | 219 |
|
$18.0800 / $26.4000 | Buy Now |
DISTI #
V36:1790_07189599
|
Arrow Electronics | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2329 | Americas - 2685 |
|
$16.1400 / $26.0900 | Buy Now |
DISTI #
V99:2348_07189599
|
Arrow Electronics | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2329 | Americas - 300 |
|
$15.8100 / $19.7400 | Buy Now |
|
Future Electronics | MC9S12A Series 4 kB RAM 64 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-112 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Container: Tray | 0Tray |
|
$14.8600 / $15.6000 | Buy Now |
DISTI #
MC9S12A64CPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12A64CPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.6037 / $16.8414 | Buy Now |
DISTI #
MC9S12A64CPVE
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 112-Pin LQFP Brick (Alt: MC9S12A64CPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 240 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12A64CPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12A64CPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12A64CPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A64CPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12A64CPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12A64CPVE vs MC9S12A64CPV |
MC9S12A64CPVE | S12A 16-bit MCU, HCS12 core, 64KB Flash, QFP 112 | Freescale Semiconductor | MC9S12A64CPVE vs MC9S12A64CPVE |