Part Details for MC9S12DG128VFUE by NXP Semiconductors
Overview of MC9S12DG128VFUE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S12DG128VFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S12DG128VFUE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.8990 / $39.2800 | Buy Now |
DISTI #
MC9S12DG128VFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Brick - Trays (Alt: MC9S12DG128VFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 177 |
|
$21.7267 / $25.0557 | Buy Now |
DISTI #
841-MC9S12DG128VFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU RoHS: Compliant | 296 |
|
$26.0600 / $39.3100 | Buy Now |
|
Future Electronics | S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80. RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$21.9100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 577 |
|
RFQ | |
DISTI #
MC9S12DG128VFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Brick (Alt: MC9S12DG128VFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12DG128VFUE
|
EBV Elektronik | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Brick (Alt: MC9S12DG128VFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12DG128VFUE
MC9S12DG128VFUE CAD Models
MC9S12DG128VFUE Part Data Attributes
|
MC9S12DG128VFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DG128VFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DG128VFUE
This table gives cross-reference parts and alternative options found for MC9S12DG128VFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG128VFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DG128CFUER | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 | Freescale Semiconductor | MC9S12DG128VFUE vs MC9S12DG128CFUER |
MC9S12DG128CFUER | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12DG128VFUE vs MC9S12DG128CFUER |
MC9S12DG128MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12DG128VFUE vs MC9S12DG128MFUE |
MC9S12DG128BCFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MC9S12DG128VFUE vs MC9S12DG128BCFU |
MC9S12DG128CFUR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 | Freescale Semiconductor | MC9S12DG128VFUE vs MC9S12DG128CFUR2 |
MC9S12DG128MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 | Freescale Semiconductor | MC9S12DG128VFUE vs MC9S12DG128MFUE |
MC9S12DG128BVFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | Motorola Mobility LLC | MC9S12DG128VFUE vs MC9S12DG128BVFU |
MC9S12DG128BMFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DG128VFUE vs MC9S12DG128BMFU |
MC9S12DG128MFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12DG128VFUE vs MC9S12DG128MFU |
MC9S12DG128CFUE | S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 | Freescale Semiconductor | MC9S12DG128VFUE vs MC9S12DG128CFUE |