Datasheets
MC9S12DJ128MPVE by:

16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112

Part Details for MC9S12DJ128MPVE by Rochester Electronics LLC

Overview of MC9S12DJ128MPVE by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC9S12DJ128MPVE

MC9S12DJ128MPVE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC9S12DJ128MPVE Part Data Attributes

MC9S12DJ128MPVE Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC9S12DJ128MPVE Rochester Electronics LLC 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code QFP
Package Description LEAD FREE, LQFP-112
Pin Count 112
Reach Compliance Code unknown
Has ADC YES
Address Bus Width 20
Bit Size 16
Clock Frequency-Max 50 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G112
JESD-609 Code e3
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 91
Number of Terminals 112
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 25 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.35 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC9S12DJ128MPVE

This table gives cross-reference parts and alternative options found for MC9S12DJ128MPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DJ128MPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC9S12DJ128BVPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Rochester Electronics LLC MC9S12DJ128MPVE vs MC9S12DJ128BVPV
Part Number Description Manufacturer Compare
MC9S12DJ128BVPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Rochester Electronics LLC MC9S12DJ128MPVE vs MC9S12DJ128BVPV

MC9S12DJ128MPVE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12DJ128MPVE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12DJ128MPVE by Rochester Electronics LLC

  • Please alert me when MC9S12DJ128MPVE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC9S12DJ128MPVE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12DJ128MPVE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC9S12DJ128MPVE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12DJ128MPVE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12DJ128MPVE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: