Part Details for MC9S12HZ128VAL by Freescale Semiconductor
Overview of MC9S12HZ128VAL by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC9S12HZ128VAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S12HZ128VAL-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$26.7100 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 44 |
|
$16.2806 / $19.8007 | Buy Now | |
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 16MHz, CMOS, PQFP112 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 115 |
|
$22.9200 / $26.9700 | Buy Now |
Part Details for MC9S12HZ128VAL
MC9S12HZ128VAL CAD Models
MC9S12HZ128VAL Part Data Attributes
|
MC9S12HZ128VAL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12HZ128VAL
Freescale Semiconductor
16-bit MCU, S12 core, 128KB Flash, 50MHz, -40/+105degC, QFP 112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |